This 6-contact wire housing features a male gender and straight body orientation, suitable for crimp termination. It is designed for use in temperatures ranging from -40 to 85°C. The housing is intended for cable mounting and is part of the Harting product line.
Harting 09 14 006 4701 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 14 006 4701 to view detailed technical specifications.
No datasheet is available for this part.