Harting 09-15-000-0301 technical specifications.
| Body Material | Resin, Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Bulkhead |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-15-000-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.