
This Harting R15 series connector features a female contact with a copper base and silver plating, suitable for 10A and 250V AC, 300V DC. It has a resin thermoplastic body with a diameter of 28mm and is designed for free hanging or cable mounting. The connector operates within a temperature range of -40°C to 125°C and meets IP65, water-resistant, and dust-tight ratings. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 28mm |
| Body Material | Resin, Thermoplastic |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |