Harting 09-15-000-6104 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Brid RJ45 C |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-15-000-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.