Harting 09 18 164 9622 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 86.58 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 5.5 |
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 64 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.6A |
| Max Voltage Rating | 320V |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 164 9622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.