Sign in to ask questions about the Harting 09-18-510-9002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09-18-510-9002 technical specifications.
| Material | Metal |
| Number of Positions | 10 |
| Number of Ways | 10 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-18-510-9002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.