Conn Ejector Header M 16 POS 2.54mm Wire Wrap ST Thru-Hole Standard
Harting 09 18 516 7907 technical specifications.
| Type | Ejector Header |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 25.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 516 7907 to view detailed technical specifications.
No datasheet is available for this part.