This 26-contact shrouded header features a male gender and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header is polarized by a center slot and has a height of 8.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Height | 8.9mm |
| RoHS Version | 2002/95/EC |