The 09 18 534 7904 is a 34-contact HDR ejector header with a 2.54mm terminal pitch, designed for use in applications with a maximum operating temperature of -55 to 125 degrees Celsius. It features a straight body orientation and a center slot polarization type. The header is rated for a maximum voltage of 500V and a maximum current of 1A. It is suitable for through-hole mounting and has a mating length of 5.8mm and a height of 25.75mm.
Harting 09 18 534 7904 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 25.75mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.