Sign in to ask questions about the Harting 09-21-040-3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09-21-040-3001 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 41 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Han D |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-21-040-3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.