Conn Terminal Block 64Power/1Ground POS Screw Cable Mount 10A
Harting 09 21 064 4701 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 64Power/1Ground |
| Termination Method | Screw |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 21 064 4701 to view detailed technical specifications.
No datasheet is available for this part.