Plug B/2 32pol DIN 41612 2 2 x 16 a + b, 09 22 132 6922, Harting
Harting 09-22-132-6922 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | 09 22 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.