
This DIN 41612 connector features 20 contacts and a right angle body orientation. It is designed for through hole mounting with a terminal pitch of 2.54mm. The connector has a product length of 38.7mm, depth of 15.18mm, and height of 8.5mm. It is rated for a maximum current of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09 24 120 6919 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 38.7 |
| Product Depth (mm) | 15.18 |
| Product Height (mm) | 8.5 |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 2A |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 24 120 6919 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.