This Harting DIN 41612 backplane connector features 48 contacts, a 2.54mm terminal pitch, and a wire wrap termination method. It has a straight body orientation and is designed for through-hole mounting. The connector operates between -55°C and 125°C, with a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |