
This 48-position right angle connector features copper contacts with gold plating, a plastic material, and a termination of solder. It has a maximum current rating of 2A and supports up to 400 mating cycles. The connector measures 53.9mm in length and has a pitch of 2.54mm. It is not SVHC compliant.
Sign in to ask questions about the Harting 09-28-248-6801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09-28-248-6801 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 53.9mm |
| Material | Plastic |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-28-248-6801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.