Harting 09-30-006-0302 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Material | Thermoplastic, ZINC ALLOY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-30-006-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.