
The Han-E 16-position female connector is a high-current connector rated for 500V and 16A. It features 2 rows of 16 contacts and a straight orientation. The connector is RoHS compliant and available in a package quantity of 10. Its termination type is CLAMP, and it has a silver-plated contact surface.
Harting 09-33-016-2716 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 35.6mm |
| Gender | Female |
| Length | 84.5mm |
| Max Current Rating | 16A |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Han-E |
| Termination | CLAMP |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-33-016-2716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
