Conn Rectangular F 10 POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 830V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |