Cable Assembly Round 2m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL
Harting 09 45 145 1013 technical specifications.
| Cable Type | Round |
| Connector Type A | Mini Display Port |
| Connector Type B | Mini Display Port |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 145 1013 to view detailed technical specifications.
No datasheet is available for this part.