Conn RJ-45 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
Harting 09 45 145 1100 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 145 1100 to view detailed technical specifications.
No datasheet is available for this part.