
This USB cable mount connector features a straight body orientation and a crimp termination method. It has 7 terminals and supports a maximum current rating of 5A and a maximum voltage rating of 48V. The connector is designed for cable mount applications and has a product length of 63.8mm, a product depth of 20.15mm, and a product height of 20.15mm.
Harting 09 45 145 1300 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 63.8 |
| Product Depth (mm) | 20.15 |
| Product Height (mm) | 20.15 |
| Product Weight (g) | 23.6 |
| Type | USB |
| Gender | PL |
| Number of Contacts | 3Power/4Signal |
| Termination Method | Crimp |
| Max Current Rating | 5A |
| Max Voltage Rating | 48V |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.