Harting 09-45-145-1500 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Depth | 57.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 2.258inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Han® PushPull |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 7.2mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09-45-145-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.