Conn Interface PL 10 POS 1.5mm Crimp ST Cable Mount 10 Terminal 1 Port
Harting 09 45 145 9011 technical specifications.
| Type | Interface |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 1.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 50V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 145 9011 to view detailed technical specifications.
No datasheet is available for this part.