Shielded, straight RJ45 modular plug with 8 positions and 4 loaded contacts. Features IDC termination, a 1.5A current rating, and a 125V voltage rating. Operating temperature range is -40°C to 70°C. Designed for round cable with a maximum wire gauge of 24AWG and minimum of 22AWG. Housing color is black, with IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09-45-151-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 1.5A |
| Depth | 52.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.071inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 13.97mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-45-151-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.