The Harting 09 45 181 2560 XL is an 8-position cable mount I/O connector with 10 terminals and 1 port. It features a right-angle body orientation and crimp termination method. The connector is rated for a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use with a maximum voltage rating of 60VDC or 50VAC and a maximum current rating of 1.5A.
Harting 09 45 181 2560 XL technical specifications.
| Type | Interface |
| Gender | PL |
| Number of Contacts | 8Signal/2Ground |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC|50VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 181 2560 XL to view detailed technical specifications.
No datasheet is available for this part.