This Harting 10-contact PL cable mount I/O connector features a straight body orientation and solder termination method. It has a maximum current rating of 1.5A and a maximum voltage rating of 60VDC or 50VAC. The connector operates within a temperature range of -40 to 85°C and has 10 terminals and 1 port.
Harting 09 45 181 9000 XL technical specifications.
| Type | Interface |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC|50VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 181 9000 XL to view detailed technical specifications.
No datasheet is available for this part.