Conn RJ-45 Hybrid (4/8)/4 POS ST Panel Mount 1/1 Port
Harting 09 45 225 1760 technical specifications.
| Type | RJ-45 Hybrid |
| Number of Contacts | (4/8)/4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 225 1760 to view detailed technical specifications.
No datasheet is available for this part.