Conn USB 2.0 Type A F 4 POS ST Panel Mount 4 Terminal 1 Port
Harting 09 45 245 1903 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 51.2 |
| Product Height (mm) | 36 |
| Type | USB 2.0 Type A |
| Gender | F |
| Number of Contacts | 4 |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 245 1903 to view detailed technical specifications.
No datasheet is available for this part.