Conn Interface F 8Signal/2Ground POS Solder RA SMD 10 Terminal 1 Port T/R
Harting 09 45 281 2560 technical specifications.
| Type | Interface |
| Gender | F |
| Number of Contacts | 8Signal/2Ground |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC|50VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 281 2560 to view detailed technical specifications.
No datasheet is available for this part.