Conn Interface F 10 POS Solder RA SMD 10 Terminal 1 Port
Harting 09 45 281 9001 technical specifications.
| Type | Interface |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC|50VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Harting 09 45 281 9001 to view detailed technical specifications.
No datasheet is available for this part.