Conn USB 2.0 Type A Coupler RCP/RCP ST Panel Mount 1/1 Port
Harting 09 45 452 1918 technical specifications.
| Type | USB 2.0 Type A Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 452 1918 to view detailed technical specifications.
No datasheet is available for this part.