Harting 09 45 452 1924 technical specifications.
| Cable Length (m) | 3 |
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | RCP-PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyamide |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 452 1924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.