Harting 09 45 545 00 23 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.3 |
| Product Depth (mm) | 20.6 |
| Type | Seal |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 545 00 23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.