Conn RJ-45 Adapter F/F 8/8 POS ST 1 Port T/R
Harting 09 45 545 1135 technical specifications.
| Type | RJ-45 Adapter |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 545 1135 to view detailed technical specifications.
No datasheet is available for this part.