This RJ-45 connector features 8 contacts and a straight body orientation. It is designed for panel mounting and operates within a temperature range of -40°C to 70°C. The connector is categorized as Cat 6 and does not integrate magnetics.
Harting 09 45 545 1568 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 545 1568 to view detailed technical specifications.
No datasheet is available for this part.