Shielded Twisted Pair Cable Polyethylene 8Conductors 23AWG 8.7mm Green 500m
Harting 09 45 600 1241 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Jacket Color | Green |
| Maximum Outer Diameter | 8.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 600 1241 to view detailed technical specifications.
No datasheet is available for this part.