This cable assembly features round cable with 26 AWG wire and crimp-crimp contact termination. The connectors are RJ-45 type A and B, with a polyurethane jacket. It operates within a temperature range of -40 to 80°C.
Harting 09 47 474 7010 technical specifications.
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 47 474 7010 to view detailed technical specifications.
No datasheet is available for this part.