Cable Assembly Cat 5 1m 22AWG RJ-45 to RJ-45 6 to 6 POS PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5 |
| Wire Size | 22AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |