Hood 90° 16 Shell Size Aluminum Die Cast
Harting 09 62 816 0521 technical specifications.
| Angular Function | 90° |
| Shell Size | 16 |
| Body Plating | Powder |
| Body Material | Aluminum Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 62 816 0521 to view detailed technical specifications.
No datasheet is available for this part.