
This 9-pin D-subminiature connector is designed for panel mounting and features a straight body orientation. It has a terminal pitch of 1.38mm and a shell size of E. The connector has a maximum current rating of 7.5A and a maximum voltage rating of 250VAC. It is suitable for use in a variety of applications, including those requiring high voltage and current handling.
Harting 09 64 111 7800 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.8 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 250VAC |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 64 111 7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.