Conn D-Subminiature F 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Harting 09 64 114 7216 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 100V |
No datasheet is available for this part.