This D-Subminiature connector features 15 positions, a right angle body orientation, and a termination method of solder. It has a terminal pitch of 1.37mm and a mounting type of through hole. The connector has a maximum current rating of 7.5A and a maximum voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |