This D-Subminiature connector features 25 contacts with a terminal pitch of 1.38mm, suitable for through hole mounting. It has a maximum current rating of 7.5A and a maximum voltage rating of 100V. The connector is designed for use in applications requiring high-density connections.
Harting 09 64 312 7248 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.