
This 9-contact right angle IDC connector features a metal package with copper alloy and nickel contacts plated with gold. It has a current rating of 2A and operates between -55°C and 125°C. The connector is designed for panel mount applications and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 12.55mm |
| Length | 30.8mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 12.55mm |
| RoHS | Compliant |