Harting 09-66-152-7611 technical specifications.
| Gender | Female |
| Length | 31.2mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-66-152-7611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
