This D-Subminiature connector features 15 contacts with a right angle body orientation and a terminal pitch of 1.37mm. It is designed for through hole mounting and has a maximum current rating of 6.5A. The operating temperature range is from -55°C to 125°C.
Harting 09 66 257 3613 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 6.5A |
No datasheet is available for this part.