Harting 09/67/015/5604/00 technical specifications.
| Gender | Male |
| Length | 39.5mm |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09/67/015/5604/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.