Harting 09-67-037-4701 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-037-4701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
