D SUB MIXED FE S CRIMP COAX 75 O
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | D-Sub Mixed |
| Termination | Crimp |
| RoHS | Compliant |