
D SUB MIXED FE 20 A S POWER CONTACT PL3
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Female |
| Length | 23mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |